Low

LTC3109EGN#PBF - 

DC/DC Switching Regulator, Boost, 2 Output, Auto-Polarity, from 30 mV input, 2.35 V out, SSOP-20

LTC3109EGN#PBF - DC/DC Switching Regulator, Boost, 2 Output, Auto-Polarity, from 30 mV input, 2.35 V out, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3109EGN#PBF
Order Code:
1839120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3109EGN#PBF is an auto-polarity ultralow voltage Step-up Converter ideal for harvesting surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. Its unique, proprietary autopolarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. Using two compact step-up transformers and external energy storage elements, the LTC3109 provides a complete power management solution for wireless sensing and data acquisition. The 2.2V LDO can power an external microprocessor, while the main output can be programmed to one of four fixed voltages. The power good indicator signals that the main output is within regulation. A second output can be enabled by the host. A storage capacitor (or battery) can also be charged to provide power when the input voltage source is unavailable. Extremely low quiescent current and high efficiency maximizes the harvested energy available for the application.
  • Over 92% possible high efficiency
  • Complete energy harvesting power management system
  • Power good indicator
  • Uses compact step-up transformers
  • <±1°C Needed across TEG to harvest energy

Applications

HVAC, Metering, Building Automation, Industrial, Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
30mV
:
500mV
:
1 Output
:
SSOP
:
20Pins
:
-
:
-
:
-
:
-
:
Adjustable
:
-
:
Boost
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.05 £ 6.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.05
10 + £5.56
25 + £5.20
50 + £4.84
100 + £4.48
250 + £4.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.