Low

LTC3107IDD#PBF - 

Special Function IC, Energy Harvester and Primary Battery Life Extender, 20 mV to 500 mV in, DFN-10

LTC3107IDD#PBF - Special Function IC, Energy Harvester and Primary Battery Life Extender, 20 mV to 500 mV in, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3107IDD#PBF
Order Code:
2396668
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3107IDD#PBF is a highly integrated DC/DC Converter designed to extend the life of a primary battery in low power wireless systems by harvesting and managing surplus energy from extremely low input voltage sources such as TEGs (Thermoelectric Generators) and thermopiles. Using a small step-up transformer, the LTC3107 provides a complete power management solution for typical wireless sensor applications that operate from a primary battery. The 2.2V LDO can be used to power an external microprocessor, while the main output voltage automatically adapts to match the voltage of the primary battery. The LTC3107 seamlessly transitions from battery power to harvested power whenever harvested energy is available, extending the life of the battery. An optional storage capacitor accumulates excess harvested energy, further extending battery life.
  • VOUT Tracks the primary battery voltage
  • Reserve energy output, clamped to 4.3V
  • Operates from inputs as low as 20mV
  • Battery In-Use indicator (BAT_OFF)
  • IQ from battery - 80nA when energy harvesting, 6µA No energy harvesting
  • Standard, compact step-up transformer
  • Green product and no Sb/Br

Applications

Industrial, Wireless, HVAC, Metering, Automation & Process Control, System Monitoring, Security, Building Automation

Product Information

:
Energy Harvester and Primary Battery Life Extender
:
20mV
:
500mV
:
DFN
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

205 In stock

205 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.09 £ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.09
25 + £2.77
100 + £2.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.