Low

LTC3026EDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.14V to 5.5V in, 100mV drop, 400mV to 2.6V/1.5A out, DFN-10

LTC3026EDD#PBF - LDO Voltage Regulator, Adjustable, 1.14V to 5.5V in, 100mV drop, 400mV to 2.6V/1.5A out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3026EDD#PBF
Order Code:
1663705
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3026EDD#PBF is a very low dropout (VLDO™) Linear Regulator that can operate at input voltages down to 1.14V. The device is capable of supplying 1.5A of output current with a typical dropout voltage of only 100mV. To allow operation at low input voltages the LTC3026 includes a boost converter that provides the necessary headroom for the internal LDO circuitry. Output current comes directly from the input supply to maximize efficiency. The boost converter requires only a small chip inductor and ceramic capacitor for operation. Additionally, the boosted output voltage of one LTC3026 can supply the boost voltage for other LTC3026, thus requiring a single inductor for multiple LDOs. A user supplied boost voltage can be used eliminating the need for an inductor altogether. The LTC3026 regulator is stable with 10µF or greater ceramic output capacitors. The device has a low 0.4V reference voltage which is used to program the output voltage via two external resistors.
  • Excellent supply rejection even near dropout
  • Short-circuit, reverse current protected
  • Shutdown disconnects load from VIN and VBST

Applications

Industrial, Power Management

Product Information

:
Adjustable
:
1.14V
:
5.5V
:
-
:
400mV
:
2.6V
:
1.5A
:
100mV
:
DFN
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

9 will be available for delivery on 24-Dec-2018

More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

2215128 - LDO Voltage Regulator, Adjustable, 1.14V to 5.5V in, 100mV drop, 400mV to 2.6V/1.5A out, DFN-10

£3.79 £ 3.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.79
25 + £2.42
100 + £2.11
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.