Low

LTC3025EDC-2#TRMPBF - 

Fixed LDO Voltage Regulator, 900 mV to 5.5V, 85mV Dropout, 1.2Vout, 500mAout, DFN-6

LTC3025EDC-2#TRMPBF - Fixed LDO Voltage Regulator, 900 mV to 5.5V, 85mV Dropout, 1.2Vout, 500mAout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3025EDC-2#TRMPBF
Order Code:
1663890
Product Range
1.2V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3025EDC-2#TRMPBF is a 1.2V fixed output very low-dropout (VLDO) Linear Regulator which operates from input voltages as low as 0.9V. The device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV. A BIAS supply is required to run the internal reference and LDO circuitry while output current comes directly from the IN supply for high efficiency regulation. The device low quiescent current makes it an ideal choice for use in battery-powered systems. For 3-cell NiMH and single cell Li-Ion applications, the BIAS voltage can be supplied directly from the battery while the input can come from a high efficiency buck regulator, providing a high efficiency, low noise output. Other features include high output voltage accuracy, excellent transient response and stability with ultralow ESR ceramic capacitors as small as 1µF, short-circuit and thermal overload protection and output current limiting.
  • ±2% Voltage accuracy over temperature, supply and load
  • 80µVrms Low noise (10Hz to 100kHz)
  • 2.5 to 5.5V BIAS voltage range
  • Fast transient recovery
  • Shutdown disconnects load from VIN and VBIAS
  • IIN = 4µA, IBIAS = 50µA typical Low operating current
  • IIN = 1µA, IBIAS = 0.01µA typical Low shutdown current

Applications

Portable Devices, Consumer Electronics, Medical, Power Management

Product Information

:
Fixed
:
900mV
:
5.5V
:
1.2V
:
-
:
-
:
500mA
:
85mV
:
DFN
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
1.2V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663890RL Check stock

88 In stock

88 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.76 £ 2.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.76
10 + £2.45
25 + £2.26
50 + £2.19
100 + £1.49
250 + £1.36
500 + £1.34
1000 + £1.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663890) x 2.76 = £2.76
Total Price: £2.76
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.