Low

LTC2997CDCB#PBF - 

Temperature Sensor IC, Analogue, ± 1.5°C, -40 °C, +85 °C, DFN, 6 Pins

LTC2997CDCB#PBF - Temperature Sensor IC, Analogue, ± 1.5°C, -40 °C, +85 °C, DFN, 6 Pins
LTC2997CDCB#PBF - Temperature Sensor IC, Analogue, ± 1.5°C, -40 °C, +85 °C, DFN, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2997CDCB#PBF
Order Code:
2009073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2997CDCB#PBF is a high-accuracy Remote/Internal Temperature Sensor. The device gives accurate results with low-cost diode connected NPN or PNP transistors or with integrated temperature transistors on microprocessors or FPGAs. Tying pin D+ to VCC configures the LTC2997 to measure its internal temperature. The LTC2997 provides an additional 1.8V reference voltage output which can be used as an ADC reference input or for generating temperature threshold voltages to compare against the VPTAT output. The LTC2997 provides a precise and versatile micropower solution for accurate temperature sensing.
  • Converts remote sensor or internal diode temperature to analogue voltage
  • ±1°C Remote temperature accuracy
  • Built-In series resistance cancellation
  • 4mV/°K Output gain
  • 170µA Quiescent current

Applications

Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, System Monitoring, Communications & Networking, Thermal Management

Product Information

:
Analogue
:
± 1.5°C
:
-40°C
:
+85°C
:
DFN
:
6Pins
:
2.5V
:
5.5V
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

62 In stock

4 in stock for next day delivery (Liege stock)

58 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£3.22 £ 3.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.22
25 + £2.05
100 + £1.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.