Low

LTC2996IDD#PBF - 

Temperature Sensor IC, Analogue, ± 0.5°C, -40 °C, +85 °C, DFN, 10 Pins

LTC2996IDD#PBF - Temperature Sensor IC, Analogue, ± 0.5°C, -40 °C, +85 °C, DFN, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2996IDD#PBF
Order Code:
2148747
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2996IDD#PBF is a high-accuracy Temperature Sensor with adjustable over-temperature and under-temperature thresholds and open drain alert outputs. It converts the temperature of an external diode sensor or its own die temperature to an analogue output voltage while rejecting errors due to noise and series resistance. The measured temperature is compared against upper and lower limits set with resistive dividers. If a threshold is exceeded, the device communicates an alert by pulling low the correspondent open drain logic output. The device gives ±1°C accurate temperature results using commonly available NPN or PNP transistors or temperature diodes built into modern digital devices. A 1.8V reference output simplifies threshold programming and can be used as an ADC reference input.
  • Converts remote or internal diode temperature to analogue voltage
  • Adjustable over-temperature and under-temperature thresholds
  • Voltage output proportional to temperature
  • ±2°C Internal temperature accuracy
  • 200µA Quiescent Current
  • Low power solution

Applications

Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, System Monitoring, Communications & Networking, Thermal Management

Product Information

:
Analogue
:
± 0.5°C
:
-40°C
:
+85°C
:
DFN
:
10Pins
:
2.25V
:
5.5V
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
101 In stock

3 in stock for next day delivery (Liege stock)

98 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.71 £ 3.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.71
10 + £3.33
25 + £3.12
50 + £2.91
100 + £2.69
250 + £2.48
500 + £2.27