Low

LINEAR TECHNOLOGY  LTC2996HDD#PBF  Temperature Sensor IC, Analogue, ± 0.5°C, -40 °C, +125 °C, DFN, 10 Pins

LINEAR TECHNOLOGY LTC2996HDD#PBF
Manufacturer Part No:
LTC2996HDD#PBF
Order Code:
2148746
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
DFN
No. of Pins:
10Pins
Supply Voltage Min:
2.25V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Alternatives

Associated Products

Similar Products