Low

LTC2990CMS#PBF - 

Supervisory 1.1Ma, 2.9V-5.5V Supply, Quad, 46ms Delay, Reset, MSOP-10

LTC2990CMS#PBF - Supervisory 1.1Ma, 2.9V-5.5V Supply, Quad, 46ms Delay,  Reset, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2990CMS#PBF
Order Code:
2295456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2990CMS#PBF is a quad I²C Voltage Monitor used to monitor system temperatures, voltages and currents. Through the I²C serial interface, the device can be configured to measure many combinations of internal temperature, remote temperature, remote voltage, remote current and internal VCC. The internal 10ppm/°C reference minimizes the number of supporting components and area required. Selectable address and configurable functionality give the LTC2990 flexibility to be incorporated in various systems needing temperature, voltage or current data. The LTC2990 fits well in systems needing sub-millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy or any combination of the three.
  • Four selectable addresses
  • ±0.5°C Typical accuracy and 0.06°C resolution
  • ±1°C Typical internal temperature sensor
  • 14-bit ADC measures voltage/current

Applications

Test & Measurement

Product Information

:
-
:
4Monitors
:
2.9V
:
5.5V
:
-
:
MSOP
:
10Pins
:
1.5ms
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.