Low

LTC2984CLX#PBF - 

Temperature Sensor IC, Digital, ± 0.1°C, 0 °C, 70 °C, LQFP, 48 Pins

LTC2984CLX#PBF - Temperature Sensor IC, Digital, ± 0.1°C, 0 °C, 70 °C, LQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2984CLX#PBF
Order Code:
2493355
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2984CLX#PBF is a Multi-Sensor High Accuracy Digital Temperature Measurement System with EEPROM, measures a wide variety of temperature sensors and digitally outputs the result, in °C or °F, with 0.1°C accuracy and 0.001°C resolution. The device can measure the temperature of virtually all standard (type B, E, J, K, N, S, R, T) or custom thermocouples, automatically compensate for cold junction temperatures and linearize the results. The LTC2984 includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor. It allows direct interfacing to ground referenced sensors without the need for level shifters, negative supply voltages or external amplifiers. All signals are buffered and simultaneously digitized with, three high accuracy, 24-bit ∆∑ ADC's, driven by an internal 10ppm/°C (maximum) reference.
  • Directly digitizes 2-, 3- or 4-wire RTDs, thermocouples, thermistors and diodes
  • On-chip EEPROM stores channel configuration data and custom coefficients
  • 20 Flexible inputs allow interchanging sensors
  • Measures negative thermocouple voltages
  • Automatic burn out, short-circuit and fault detection
  • Buffered inputs allow external protection
  • 50Hz/60Hz Simultaneous rejection

Applications

Sensing & Instrumentation, Test & Measurement, Industrial, Thermal Management

Product Information

:
Digital
:
± 0.1°C
:
0°C
:
70°C
:
LQFP
:
48Pins
:
2.85V
:
5.25V
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
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
64 in stock

Each

1+ £31.13 5+ £29.43 10+ £27.73 25+ £26.03 50+ £22.12 More Less

21 in stock

Each

1+ £35.44 5+ £33.50 10+ £31.57 25+ £29.63 50+ £25.18 More Less

Related Searches

 

169 In stock

169 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£24.58 £ 24.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.58
25 + £20.55
100 + £19.09