Low

LTC2983ILX#PBF - 

Temperature Sensor IC, Digital, ± 0.1°C, -265 °C, 1800 °C, LQFP, 48 Pins

LTC2983ILX#PBF - Temperature Sensor IC, Digital, ± 0.1°C, -265 °C, 1800 °C, LQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2983ILX#PBF
Order Code:
2461149
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2983ILX#PBF is a Multi-Sensor High Accuracy Digital Temperature Measurement System measures a wide variety of temperature sensors and digitally outputs the result, in °C or °F, with 0.1°C accuracy and 0.001°C resolution. The device can measure the temperature of virtually all standard (type B, E, J, K, N, S, R, T) or custom thermocouples, automatically compensate for cold junction temperatures and linearize the results. The device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors and diodes. The device includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor. The LTC2983 allows direct interfacing to ground referenced sensors without the need for level shifters, negative supply voltages or external amplifiers.
  • Directly digitize RTDs, thermocouples, thermistors and diodes
  • 20 Flexible inputs allow interchanging sensors
  • Automatic thermocouple cold junction compensation
  • Measures negative thermocouple voltages
  • Automatic burn out, short-circuit and fault detection
  • Buffered inputs allow external protection
  • 50Hz/60Hz Simultaneous rejection

Applications

Sensing & Instrumentation, Test & Measurement, Industrial, Thermal Management

Product Information

:
Digital
:
± 0.1°C
:
-265°C
:
1800°C
:
LQFP
:
48Pins
:
2.85V
:
5.25V
:
Cut Tape
:
-
:
-
:
MSL 3 - 168 hours
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
70 In stock

70 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£29.56 £ 29.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.56
25 + £24.72
100 + £22.19