Low

LTC2983CLX#PBF - 

Temperature Sensor IC, Digital, ± 0.1°C, -265 °C, 1800 °C, LQFP, 48 Pins

LTC2983CLX#PBF - Temperature Sensor IC, Digital, ± 0.1°C, -265 °C, 1800 °C, LQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2983CLX#PBF
Order Code:
2461148
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2983CLX#PBF is a multi-sensor high accuracy digital temperature Measurement System with 0.1°C accuracy and 0.001°C resolution. The LTC2983 can measure the temperature of virtually all standard (type B, E, J, K, N, S, R and T) or custom thermocouples, automatically compensate for cold junction temperatures and linearize the results. The device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors and diodes. It has 20 reconfigurable analogue inputs enabling many sensor connections and configuration options. The LTC2983 includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor. It allows direct interfacing to ground referenced sensors without the need for level shifters, negative supply voltages or external amplifiers. All signals are buffered and simultaneously digitized with 3 high accuracy, 24-bit ΔΣ ADC's, driven by an internal 10ppm/°C (maximum) reference.
  • Directly digitize RTDs, thermocouples, thermistors and diodes
  • Results reported in °C or °F
  • 20 Flexible inputs allow interchanging sensors
  • Automatic thermocouple cold junction compensation
  • Built-in standard and user-programmable coefficients for thermocouples, RTDs and thermistors
  • Configurable 2, 3 or 4-wire RTD configurations
  • Measures negative thermocouple voltages
  • Automatic burn out, short-circuit and fault detection
  • Buffered inputs allow external protection
  • Simultaneous 50/60Hz rejection
  • Includes 10ppm/°C (maximum) reference (I-grade)

Applications

Test & Measurement, Sensing & Instrumentation

Product Information

:
Digital
:
± 0.1°C
:
-265°C
:
1800°C
:
LQFP
:
48Pins
:
2.85V
:
5.25V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
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
258 In stock

258 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£25.46 £ 25.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.46
5 + £23.92
10 + £22.38
25 + £20.83
50 + £19.29