Low

LINEAR TECHNOLOGY  LTC2978CUP#PBF  SUPERVISOR, OCTAL, 0.5VTH, 15V, 64QFN

LINEAR TECHNOLOGY LTC2978CUP#PBF
Manufacturer Part No:
LTC2978CUP#PBF
Order Code:
2295454
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
500mV
No. of Supervisors / Monitors:
8Monitors
Supply Voltage Min:
4.5V
Supply Voltage Max:
15V
Reset Type:
Active-High, Active-Low
Digital IC Case:
QFN
No. of Pins:
64Pins
Delay Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003