Low

LTC2978ACUP#PBF - 

Special Function IC, Power Management, 4.5 V to 15 V in, QFN-64

LTC2978ACUP#PBF - Special Function IC, Power Management, 4.5 V to 15 V in, QFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2978ACUP#PBF
Order Code:
2322395
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2978ACUP#PBF is a 8-channel Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include overvoltage and undervoltage threshold limits for eight power supply output channels and one power supply input channel, as well as over and under temperature limits. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger blackbox EEPROM storage of fault status and associated telemetry. An internal 16-bit ADC monitors eight output voltages, one input voltage and die temperature. In addition, odd numbered channels can be configured to measure the voltage across a current sense resistor.
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to 0.25% accuracy
  • Coordinate sequencing and fault management across multiple chips
  • Operate autonomously without additional software
  • Internal temperature and input voltage supervisors
  • Accurate monitoring of eight output voltages, input voltage and internal die temperature
  • I²C/SMBus serial interface
  • Programmable watchdog timer
  • 100% Pin-compatible upgrade to the LTC2978
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial, Test & Measurement, Medical, Imaging, Video & Vision

Product Information

:
Power Management IC
:
4.5V
:
15V
:
QFN
:
64Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/03/18

Contact me when back in stock

Alternatives Available

2322393 - Special Function IC, Power Management, 4.5 V to 15 V in, QFN-64

£14.68 £ 14.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.68
25 + £12.22
100 + £10.84
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.