Low

LTC2977IUP#PBF - 

Special Function IC, Power Management, 4.5 V to 15 V in, QFN-64

LTC2977IUP#PBF - Special Function IC, Power Management, 4.5 V to 15 V in, QFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2977IUP#PBF
Order Code:
2322394
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2977IUP#PBF is a 8-channel Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include overvoltage and undervoltage threshold limits for eight power supply output channels and one power supply input channel, as well as over and under temperature limits. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger black-box EEPROM storage of fault status and associated telemetry. An internal 16-bit ADC monitors eight output voltages, one input voltage and die temperature. In addition, odd numbered channels can be configured to measure the voltage across a current sense resistor.
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to 0.25% accuracy
  • Coordinate sequencing and fault management across multiple chips
  • Operate autonomously without additional software
  • Internal temperature and input voltage supervisors
  • Accurate monitoring of eight output voltages, input voltage and internal die temperature
  • I²C/SMBus serial interface
  • Programmable watchdog timer
  • 100% Pin-compatible upgrade to the LTC2978/LTC2978A
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial, Test & Measurement, Medical, Imaging, Video & Vision

Product Information

:
Power Management IC
:
4.5V
:
15V
:
QFN
:
64Pins
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.