Low

LTC2975IUP#PBF - 

Power Management IC, 4 Channel PMBus Power System Manager, 4.5 V to 15 V input, QFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2975IUP#PBF
Order Code:
2461151
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2975IUP#PBF is a 4-channel Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include over and under current, voltage and temperature threshold limits for four power supply output channels as well as over and under voltage threshold limits for a single power supply input channel. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger black box EEPROM storage of fault status and associated telemetry. An internal 16-bit ADC monitors four output voltages, four output currents, four external temperatures, input voltage and current and die temperature.
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to within 0.25% of target
  • Monitor input current (±1%) and accumulate energy
  • Fast OV/UV and OC supervisors per channel
  • Coordinate sequencing and fault management across multiple LTC PSM devices
  • Automatic fault logging to internal EEPROM
  • Operate autonomously without additional software
  • External temperature and input voltage supervisors
  • I2C/SMBus serial interface

Applications

Computers & Computer Peripherals, Industrial, Test & Measurement, Medical

Product Information

:
4.5V
:
15V
:
-
:
QFN
:
64Pins
:
10pF
:
10pF
:
-40°C
:
105°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.