Low

LINEAR TECHNOLOGY  LTC2966ISW#PBF  Voltage Monitor, 2-Monitors, 3.5V-100Vin, WSOIC-20

LINEAR TECHNOLOGY LTC2966ISW#PBF
Manufacturer Part No:
LTC2966ISW#PBF
Order Code:
2474350
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2966ISW#PBF is a dual-channel high-voltage low-current Voltage Monitor. Internal high value resistors sense the input monitor pins providing a compact and low power solution for voltage monitoring. Each channel includes two comparator reference inputs (INH/INL) to allow configuration of a high and low threshold using an external resistive divider biased from the on-chip reference. Range selection pins are provided for each channel to set the internal resistive dividers for 5x, 10x, 20x and 40x scaling. The thresholds are scaled according to the range selection settings. Additionally, either INH or INL can be grounded to enable built-in hysteresis. Polarity selection pins allow each output to be inverted. The outputs are 100V capable and include a 500k pull-up resistor to an internal supply.
  • Adjustable threshold range
  • Internal high value resistive dividers
  • Selectable built-in hysteresis
  • 1.75 to 98V Wide monitoring range
  • 7µA Quiescent current
  • ±1.4% Maximum threshold accuracy over-temperature

Product Information

Threshold Voltage:
1.4V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
3.5V
Supply Voltage Max:
100V
Reset Type:
-
Digital IC Case:
WSOIC
No. of Pins:
20Pins
Delay Time:
40µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Communications & Networking
  • Automotive
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000789