Low

LINEAR TECHNOLOGY  LTC2965HDD#PBF  Voltage Monitor, 3.5V-100Vin, DFN-8

LINEAR TECHNOLOGY LTC2965HDD#PBF
Manufacturer Part No:
LTC2965HDD#PBF
Order Code:
2474342
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
1.4V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3.5V
Supply Voltage Max:
100V
Reset Type:
-
Digital IC Case:
DFN
No. of Pins:
8Pins
Delay Time:
40µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Alternatives

Voltage Monitor, 3.5V-100Vin, DFN-8

LINEAR TECHNOLOGY

58 in stock

Price for: Each

1+ £4.23 25+ £2.54 100+ £2.25

Buy