Low

LTC2965CMS#PBF - 

Voltage Monitor, 3.5V-100Vin, MSOP-16

LTC2965CMS#PBF - Voltage Monitor, 3.5V-100Vin, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2965CMS#PBF
Order Code:
2474341
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2965CMS#PBF is a single-channel high-voltage low-current micropower Voltage Monitor. Internal high value resistors sense the input monitor pin providing a compact and low power solution for voltage monitoring. Two comparator reference inputs (INH and INL) are included to allow configuration of a high and low threshold using an external resistive divider biased from the on-chip reference. A range selection pin is provided to set the internal resistive divider for 10x or 40x scaling. The thresholds are scaled according to the range selection settings. Additionally, either INH or INL can be grounded to enable built-in hysteresis. Polarity selection pin allows the output to be inverted. The output is 100V capable and includes a 500k pull-up resistor to an internal supply.
  • Adjustable threshold range
  • Internal high value resistive dividers
  • Selectable built-in hysteresis
  • 3.5 to 98V Wide monitoring range
  • 7µA Quiescent current
  • ±1.4% Maximum threshold accuracy over-temperature

Applications

Portable Devices, Communications & Networking, Automotive, Industrial

Product Information

:
1.4V
:
1Monitors
:
3.5V
:
100V
:
-
:
MSOP
:
16Pins
:
40µs
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each

1+ £4.06 10+ £3.64 25+ £2.43 50+ £2.36 100+ £2.27 250+ £2.20 500+ £2.12 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2474345 - Voltage Monitor, 3.5V-100Vin, MSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.