Low

LTC2960ITS8-1#PBF - 

Voltage Monitor, 0.4V Threshold, 2x-Supervisors, 2.5V-36V Supply, Manual, Active-Low Reset, TSOT23-8

LTC2960ITS8-1#PBF - Voltage Monitor, 0.4V Threshold, 2x-Supervisors, 2.5V-36V Supply, Manual, Active-Low Reset, TSOT23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2960ITS8-1#PBF
Order Code:
2097976
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2960ITS8-1#PBF is a 2-input high-voltage nano-current Voltage Monitor, ideally suited for multicell battery applications. External resistive dividers configure custom comparator thresholds. The supervisory circuit monitors the ADJ input and pulls the RST\ output low when the input drops below threshold. A reset timeout period delays the return of the RST\ output to a high state when the input rises above the threshold. The spare comparator allows voltage conditions to be detected with either a non-inverting input, IN+. A manual reset (MR) input is provided for external activation of the reset output. The RST and OUT outputs are available with 36V open-drain output.
  • Adjustable reset threshold
  • 850nA Quiescent current
  • 1.5% Maximum accuracy over-temperature

Applications

Portable Devices, Security, Automotive

Product Information

:
400mV
:
2Monitors
:
2.5V
:
36V
:
Manual, Active-Low
:
TSOT-23
:
8Pins
:
7µs
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.