Low

LINEAR TECHNOLOGY  LTC2956IUD-1#PBF  Wake-Up Timer with Pushbutton Control, Active-High Reset, 1.5V-36Vin, QFN-12

LINEAR TECHNOLOGY LTC2956IUD-1#PBF
Manufacturer Part No:
LTC2956IUD-1#PBF
Order Code:
2471106
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
900mV
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.5V
Supply Voltage Max:
36V
Reset Type:
Active-High
Digital IC Case:
QFN
No. of Pins:
12Pins
Delay Time:
250ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000039

Alternatives