Low

LTC2955IDDB-2#TRMPBF - 

Controller, Active-High, Active-Low Reset, 1.6V-36Vin, DFN-10

LTC2955IDDB-2#TRMPBF - Controller, Active-High, Active-Low Reset, 1.6V-36Vin, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2955IDDB-2#TRMPBF
Order Code:
2097938RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2955IDDB-2#TRMPBF is a Pushbutton On/Off Controller with automatic turn-on function. The micropower pushbutton controller manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton or low supply event. When the system is ready, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration, the system power is forced off. The supply input covers a wide range from 1.5 to 36V. The robust pushbutton input handles wide voltage swings of ±36V and ESD strikes to ±25kV (human body model) without latch-up or damage. A low 1.2µA supply current maximizes battery run time. Separate versions are available for positive or negative enable polarities.
  • Automatic turn-ON via voltage monitor input
  • High voltage EN\ output drives external P-channel MOSFET
  • Simple interface allows graceful µP shutdown
  • Adjustable turn-OFF timer
  • ±25kV ESD HBM on PB\ input
  • ±36V Wide input voltage for PB\ input

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Automotive

Product Information

:
1.5V
:
36V
:
1.2µA
:
DFN
:
10Pins
:
-40°C
:
85°C
:
LTC2955-2
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2097938 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.