Low

LTC2955IDDB-1#TRMPBF - 

Controller, Active-High, Active-Low Reset, 1.6V-36Vin, DFN-10

LTC2955IDDB-1#TRMPBF - Controller, Active-High, Active-Low Reset, 1.6V-36Vin, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2955IDDB-1#TRMPBF
Order Code:
2097937
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2955IDDB-1#TRMPBF is a Pushbutton On/Off Controller with automatic turn-on function. The micropower pushbutton controller manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton or low supply event. When the system is ready, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration, the system power is forced off. The supply input covers a wide range from 1.5 to 36V. The robust pushbutton input handles wide voltage swings of ±36V and ESD strikes to ±25kV (human body model) without latch-up or damage. A low 1.2µA supply current maximizes battery run time. Separate versions are available for positive or negative enable polarities.
  • Automatic turn-ON via voltage monitor input
  • Low leakage EN output allows DC/DC converter control
  • Simple interface allows graceful µP shutdown
  • Adjustable turn-OFF timer
  • ±25kV ESD HBM on PB\ input
  • ±36V Wide input voltage for PB\ input

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Automotive

Product Information

:
1.5V
:
36V
:
1.2µA
:
DFN
:
10Pins
:
-40°C
:
85°C
:
LTC2955-1
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2097937RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.