Low

LTC2954CTS8-2#TRMPBF - 

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LTC2954CTS8-2#TRMPBF - Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2954CTS8-2#TRMPBF
Order Code:
1663887RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2954CTS8-2#TRMPBF is a Pushbutton ON/OFF Controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7 to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6µA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
  • Simple interface allows graceful µP shutdown
  • High input voltage PB pin with internal pull-up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

Applications

Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
2.7V
:
26.4V
:
6µA
:
TSOT-23
:
8Pins
:
0°C
:
70°C
:
LTC2954-2
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663887 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.