Low

LTC2953IDD-1#PBF - 

Special Function IC, Push Button On/Off Controller with Voltage Monitoring, 2.7 V to 27 V, DFN-12

LTC2953IDD-1#PBF - Special Function IC, Push Button On/Off Controller with Voltage Monitoring, 2.7 V to 27 V, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2953IDD-1#PBF
Order Code:
1432763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2953IDD-1#PBF is a Push Button ON/OFF Controller that manages system power via a push button interface. An enable output toggles system power while an interrupt output provides debounced push button status. The interrupt output can be used in menu driven applications to request a system power down. The LTC2953 also features input and output power supply monitors. An uncommitted power fail comparator provides real time input monitor information, while a de-glitched under voltage lockout comparator gracefully initiates a system power down. The under voltage lockout comparator prevents the system from powering from a low power supply. The adjustable supply monitor input is compared against an accurate internal 0.5V reference. The reset output remains low until the supply monitor input has been in compliance for 200ms.
  • 14µA Low supply current
  • Power fail comparator generates warning
  • UVLO comparator gracefully latches power OFF
  • Adjustable power down timer
  • Adjustable supply monitor with 200ms reset
  • Low leakage EN output allows DC/DC converter control
  • Simple interface allows orderly system power up and power down
  • ±1.5% Threshold Tolerances
  • ±10kV ESD HBM on PB\ input
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Computers & Computer Peripherals

Product Information

:
2.7V
:
27V
:
14µA
:
DFN
:
12Pins
:
-40°C
:
85°C
:
LTC2953-1
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
155 in stock

Each

1+ £4.68 25+ £2.85 100+ £2.52

Related Searches

 

22 In stock

22 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.73 £ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.73
10 + £4.02
25 + £3.02
50 + £2.93
100 + £2.82
250 + £2.73
500 + £2.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.