Low

LTC2952IUF#PBF - 

Pushbutton Controller, 2.7V-28V Supply, 2 Monitors, Active-Low, Open-Drain, QFN-20

LTC2952IUF#PBF - Pushbutton Controller, 2.7V-28V Supply, 2 Monitors,  Active-Low, Open-Drain, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2952IUF#PBF
Order Code:
2295452
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2952IUF#PBF is a Power Management Device features three main functions of pushbutton on/off control of system power, ideal diode PowerPath™ controller and system monitoring. The LTC2952's pushbutton input, which provides on/off control of system power, has independently adjustable ON and OFF debounce times. A simple microprocessor interface involving an interrupt signal allows for proper system housekeeping prior to power-down. The ideal diode PowerPath controllers provide automatic low loss switchover between two DC sources by regulating two external P-channel MOSFETs to have a small 20mV forward drop. High reliability systems may utilize the LTC2952's monitoring features to ensure system integrity. These features includes power-fail, voltage monitoring and µP watchdog. The LTC2952 operates over a wide operating voltage range to accommodate a large variety of input power supplies.
  • Pushbutton ON/OFF control
  • Automatic low loss switchover between DC sources
  • Monitored voltage over-temperature
  • Adjustable pushbutton ON/OFF timers
  • Simple interface allows graceful µP shutdown
  • Extendable housekeeping wait time prior to shutdown
  • 25µA Low shutdown current
  • ±1.5% Guaranteed threshold accuracy
  • 1.6s Watchdog timeout
  • ±8kV HBM ESD on PB\ input

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Power Management

Product Information

:
2.7V
:
28V
:
24µA
:
QFN
:
20Pins
:
-40°C
:
85°C
:
LTC2952
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

170 In stock

13 in stock for next day delivery (Liege stock)

157 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/01/18
£5.93 £ 5.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.93
25 + £3.84
100 + £3.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.