Low

LTC2950IDDB-1#TRMPBF - 

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, DFN-8

LTC2950IDDB-1#TRMPBF - Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2950IDDB-1#TRMPBF
Order Code:
1673537
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2950IDDB-1#TRMPBF is a micropower wide input voltage range Pushbutton ON/OFF Controller. The part contains a pushbutton input with independently programmable ON and OFF debounce times that control the toggling of an open drain enable output. The part also contains a simple microprocessor interface to allow for proper system housekeeping prior to power down. Under system fault conditions, an internal KILL timer ensures proper power down. The LTC2950 operates over a wide 2.7 to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6µA typical) makes the LTC2950 ideally suited for battery powered applications.
  • Adjustable pushbutton on/off timers
  • 6µA Low supply current
  • Simple interface allows graceful µP shut down
  • High input voltage PB pin with internal pull up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

Applications

Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
2.7V
:
26.4V
:
6µA
:
DFN
:
8Pins
:
-40°C
:
85°C
:
LTC2950-1
:
Cut Tape
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1673537RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

£4.15 £ 4.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.15
25 + £3.33
100 + £2.04
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1673537) x 4.15 = £4.15
Total Price: £4.15
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.