Low

LINEAR TECHNOLOGY  LTC2946HDE-1#PBF  RAIL/RAIL SYSTEM MONITOR, 100V, DFN-16

LINEAR TECHNOLOGY LTC2946HDE-1#PBF
Manufacturer Part No:
LTC2946HDE-1#PBF
Order Code:
2463365
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
100V
Reset Type:
Internal
Digital IC Case:
DFN
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000199

Alternatives

Rail-to-Rail System Monitor, Internal Reset, 2.7V-100Vin, DFN-16

LINEAR TECHNOLOGY

76 in stock

Price for: Each

1+ £7.15 25+ £4.41 100+ £3.91

Buy

Rail-to-Rail System Monitor, Internal Reset, 2.7V-100Vin, DFN-16

LINEAR TECHNOLOGY

88 in stock

Price for: Each

1+ £8.14 25+ £5.07 100+ £4.50

Buy