Low

LTC2942IDCB-1#PBF - 

Li-Ion Battery Fuel Gauge IC, 2.7 V to 5.5 V supply, I2C/SMBus interface, DFN-6

LTC2942IDCB-1#PBF - Li-Ion Battery Fuel Gauge IC, 2.7 V to 5.5 V supply, I2C/SMBus interface, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2942IDCB-1#PBF
Order Code:
2075574
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2942IDCB-1#PBF is a battery Gas Gauge with temperature and voltage measurement. This measures battery charge state, battery voltage and chip temperature in handheld PC and portable product applications. Its operating range is perfectly suited for single-cell Li-Ion batteries. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. It features programmable high and low thresholds for all three measured quantities. If a programmed threshold is exceeded, the device communicates an alert using either the SMBus alert protocol or by setting a flag in the internal status register.
  • Indicates accumulated battery charge and discharge
  • High accuracy analogue integration
  • Integrated temperature sensor
  • High side sense
  • 1% Voltage and charge accuracy
  • ±50mV Sense voltage range
  • SMBus/I²C Interface
  • Configurable alert output/charge complete input
  • 100µA Less than quiescent current

Applications

Alternative Energy, Consumer Electronics

Product Information

:
Fuel Gauge, Status Monitor
:
Li-Ion
:
2.7V
:
5.5V
:
DFN
:
6Pins
:
I2C, SMBus
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1,095 In stock

162 in stock for next day delivery (Liege stock)

933 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.50 £ 4.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.50
10 + £3.19
25 + £3.00
50 + £2.81
100 + £2.62
250 + £2.43
500 + £2.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.