Low

LTC2935IDC-2#TRMPBF - 

Supervisor, Active-Low Reset, 0V-5.5Vin, DFN-8

LTC2935IDC-2#TRMPBF - Supervisor, Active-Low Reset, 0V-5.5Vin, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2935IDC-2#TRMPBF
Order Code:
1715078
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2935IDC-2#TRMPBF is an ultralow Power Supervisor with power-fail output and active pull-up output. The power voltage monitor provides system initialization, power-fail warning and reset generation functions. Low quiescent current (500nA typical) makes the LTC2935 an ideal choice for battery-operated applications. Three binary threshold-select inputs configure one of eight integrated reset thresholds, ranging from 1.6 to 3.45V in pre-determined increments. Early warning of an impending low voltage condition is provided at the power-fail output (PFO), whose threshold is above the configured reset threshold. Supervisory circuits monitor VCC and pull RST low when VCC drops below the configured reset threshold. When VCC is rising from an under-threshold condition, an internal reset timer is started after exceeding the reset threshold by 5%. A 200ms reset timeout delays the return of the RST output to a high state.
  • Integrated precision attenuators
  • Eight pin-selectable reset thresholds
  • Eight pin-selectable power-fail thresholds
  • Early warning power-fail output
  • Pushbutton switch connected to the MR input is typically used to force a manual reset
  • 500nA Quiescent current
  • ±1.5% Maximum accuracy over-temperature

Applications

Portable Devices, Security, Wireless

Product Information

:
3.3V
:
1Monitors
:
0V
:
5.5V
:
Active-Low
:
DFN
:
8Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715078RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2249957 - Energy Harvesting Solution To Go

2249879 - Inductor, Energy Harvesting, 7.5 µH, 0.095 ohm, 1.9 A, 6mm x 6mm x 4mm

2249880 - Inductor, Energy Harvesting, 13 µH, 0.1 ohm, 1.7 A, 6mm x 6mm x 4mm

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.