Low

LTC2935CTS8-1#PBF - 

Voltage Supervisor, Manual Reset, Active-Low Reset, 3.3V-5.5Vin, TSOT-23-8

LTC2935CTS8-1#PBF - Voltage Supervisor, Manual Reset, Active-Low Reset, 3.3V-5.5Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2935CTS8-1#PBF
Order Code:
2295449
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2935CTS8-1#PBF is an ultralow Power Supervisor with power-fail output and open-drain output. The power voltage monitor provides system initialization, power-fail warning and reset generation functions. Low quiescent current (500nA typical) makes the LTC2935 an ideal choice for battery-operated applications. Three binary threshold-select inputs configure one of eight integrated reset thresholds, ranging from 1.6 to 3.45V in pre-determined increments. Early warning of an impending low voltage condition is provided at the power-fail output (PFO), whose threshold is above the configured reset threshold. Supervisory circuits monitor VCC and pull RST low when VCC drops below the configured reset threshold. When VCC is rising from an under-threshold condition, an internal reset timer is started after exceeding the reset threshold by 5%. A 200ms reset timeout delays the return of the RST output to a high state.
  • Integrated precision attenuators
  • Eight pin-selectable reset thresholds
  • Eight pin-selectable power-fail thresholds
  • Early warning power-fail output
  • Pushbutton switch connected to the MR input is typically used to force a manual reset
  • 500nA Quiescent current
  • ±1.5% Maximum accuracy over-temperature

Applications

Portable Devices, Security, Wireless

Product Information

:
-
:
1Monitors
:
3.3V
:
5.5V
:
Manual, Active-Low
:
TSOT-23
:
8Pins
:
200ms
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

297 In stock

25 in stock for next day delivery (Liege stock)

272 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.16 £ 3.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.16
10 + £2.79
25 + £2.49
50 + £2.35
100 + £2.21
250 + £2.03
500 + £1.84
1000 + £1.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.