Low

LINEAR TECHNOLOGY  LTC2934IDC-2#TRMPBF  SUPERVISOR, ADJ, ULOW POWER, 8DFN

LINEAR TECHNOLOGY LTC2934IDC-2#TRMPBF
Manufacturer Part No:
LTC2934IDC-2#TRMPBF
Order Code:
1715074
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
400mV
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.6V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
DFN
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products