Low

LTC2934IDC-1#TRMPBF - 

Supervisor, Active-Low Reset, 1.6V-5.5Vin, DFN-8

LTC2934IDC-1#TRMPBF - Supervisor, Active-Low Reset, 1.6V-5.5Vin, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2934IDC-1#TRMPBF
Order Code:
1715073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2934IDC-1#TRMPBF is an ultralow Power Adjustable Supervisor with power-fail and open-drain output. The power voltage monitor provides system initialization, power-fail warning and reset generation functions. Low quiescent current (500nA typical) makes the LTC2934 an ideal choice for battery-operated applications. Precision power-fail and reset voltages can be configured independently. Early warning of an impending low voltage condition is provided at the power-fail output (PFO\) when the PFI input falls below 0.4V. Supervisory circuits monitor the ADJ input and pull RST\ low when ADJ falls below 0.4V. When ADJ is rising from an under-threshold condition, an internal reset timer is started after exceeding the ADJ threshold by 5%. The reset timeout delays the return of the RST\ output to a high state. A pushbutton switch connected to the MR\ input is typically used to force a manual reset.
  • Adjustable reset threshold
  • Adjustable power-fail threshold
  • Early warning power-fail output
  • Manual reset input
  • 500nA Quiescent current
  • ±1.5% Maximum accuracy over-temperature

Applications

Portable Devices, Security, Wireless

Product Information

:
400mV
:
1Monitors
:
1.6V
:
5.5V
:
Active-Low
:
DFN
:
8Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715073RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.