Low

LTC2933IGN#PBF - 

Voltage Supervisor, Active-Low Reset, 6-Monitors, 3.4V-13.9Vin, SSOP-16

LTC2933IGN#PBF - Voltage Supervisor, Active-Low Reset, 6-Monitors, 3.4V-13.9Vin, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2933IGN#PBF
Order Code:
2426299
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2933IGN#PBF is a programmable Hex Voltage Supervisor with two general purpose inputs. The EEPROM configurable voltage supervisor can simultaneously monitor up to six power supply voltage inputs. Each voltage detector offers programmable over-voltage/under-voltage thresholds in various ranges and increments. Two general purpose inputs (GPI) can be configured as programmable manual reset (MR), UV disable (UVDIS), margin (MARG) or auxiliary comparator (AUXC) inputs. Three general purpose pins (GPIO) can be configured for input or output operation. When configured as an input, a GPIO pin can be mapped to any other GPIO configured as output. The GPIO pins can also be configured as ALERT or fault outputs. Faults can be configured with programmable delay-on-release times. Output type and polarity are also configurable. Status and history registers log faults and can be polled via the I²C interface. A fault log snapshot is also backed up in internal EEPROM.
  • I²C adjustable UV and OV trip points
  • I²C/SMBus interface
  • Up to three range settings per channel
  • Three general purpose inputs/outputs
  • Programmable output delays
  • Supply voltage power sharing from V1 to V4
  • 256 Programmable thresholds per channel
  • ±1% Guaranteed threshold accuracy

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
-
:
6Monitors
:
3.4V
:
13.9V
:
Active-Low
:
SSOP
:
16Pins
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.80 £ 4.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.