Low

LINEAR TECHNOLOGY  LTC2933CDHD#PBF  Voltage Supervisor, Active-Low Reset, 6-Monitors, 3.4V-13.9Vin, DFN-16

LINEAR TECHNOLOGY LTC2933CDHD#PBF
Manufacturer Part No:
LTC2933CDHD#PBF
Order Code:
2426295
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
6Monitors
Supply Voltage Min:
3.4V
Supply Voltage Max:
13.9V
Reset Type:
Active-Low
Digital IC Case:
DFN
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Voltage Supervisor, Active-Low Reset, 6-Monitors, 3.4V-13.9Vin, DFN-16

LINEAR TECHNOLOGY

26 in stock

Price for: Each

1+ £9.84 25+ £6.23 100+ £5.52

Buy