Low

LTC2930IDD#PBF - 

Supply Monitor, Manual Reset, Active-Low Reset, 6-Monitors, 3.3V-5.5Vin, DFN-12

LTC2930IDD#PBF - Supply Monitor, Manual Reset, Active-Low Reset, 6-Monitors, 3.3V-5.5Vin, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2930IDD#PBF
Order Code:
2295446
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2930IDD#PBF is a configurable Supply Monitor with adjustable reset timer and manual reset. It is suitable for systems with up to six supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the mode select pin. The preset voltage thresholds are accurate to ±1.5% over-temperature. The LTC2930 also features adjustable inputs with a 0.5V nominal threshold. The reset timeout period is adjustable using an external capacitor. A reset event may be generated with a manual reset button on the manual reset input. Tight voltage threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC down to 1V and may be externally pulled up to an external voltage. The 52µA supply current makes the LTC2930 ideal for power conscious systems and it may be configured to monitor fewer than six inputs.
  • Adjustable reset timeout
  • Manual reset pin
  • Power supply glitch immunity
  • 52µA Low supply current

Applications

Computers & Computer Peripherals, Communications & Networking, Portable Devices, Automotive

Product Information

:
-
:
6Monitors
:
3.3V
:
5.5V
:
Manual, Active-Low
:
DFN
:
12Pins
:
3ms
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.28 £ 5.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.28
25 + £4.01
100 + £3.49
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.