Low

LTC2928CUHF#PBF - 

Power Supply Sequencer and Supervisor, Active-Low Reset, 4-Monitors, 2.9V-16.5Vin, QFN-38

LTC2928CUHF#PBF - Power Supply Sequencer and Supervisor, Active-Low Reset, 4-Monitors, 2.9V-16.5Vin, QFN-38
LTC2928CUHF#PBF - Power Supply Sequencer and Supervisor, Active-Low Reset, 4-Monitors, 2.9V-16.5Vin, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2928CUHF#PBF
Order Code:
2295440
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2928CUHF#PBF is a 4-channel cascadable Power Supply Sequencer and High Accuracy Supervisor feature over-voltage and fault indication. Sequencing thresholds order and timing are configured with just a few external components, negating the need for PC board layout or software changes during system development. Multiple LTC2928s may be easily connected to sequence an unlimited number of power supplies. Sequence outputs control supply enable pins or N-channel pass gates. Precision input comparators with individual outputs monitor power supply voltages to 1.5% accuracy. Supervisory functions include under-voltage and over-voltage monitoring and reporting as well as µP reset generation. RST may be forced high to complement margin testing. Application faults, whether internally or externally generated, can shut down all controlled supplies. The type and source of faults are reported for diagnosis.
  • Easily configure power management without software
  • Cascades for additional supplies
  • Staged supply sequencing with adjustable time positions
  • Fault event reporting with diagnostics
  • Selectable system shutdown on fault
  • Configurable under-voltage and over-voltage thresholds
  • Charge pumped enable pins drive N-channel MOSFETs
  • 1.5% Under-voltage monitor accuracy

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

:
-
:
4Monitors
:
2.9V
:
16.5V
:
Active-Low
:
QFN
:
38Pins
:
13ms
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
100 in stock

Each

1+ £4.01 10+ £4.00 25+ £3.99 50+ £3.98 100+ £3.97 More Less

Associated Products

Compare Selected

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.25 £ 3.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.