Low

LTC2924IGN#PBF - 

Sequence Open-Drain1.5Ma, 3V-6V Supply, Quad, Delay, Reset, SSOP-16

LTC2924IGN#PBF - Sequence Open-Drain1.5Ma, 3V-6V Supply, Quad,  Delay,  Reset, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2924IGN#PBF
Order Code:
2295439
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2924IGN#PBF is a quad Power Supply Sequencer designed for use with external N-channel MOSFETs or power supplies with shutdown pins. Four power supplies can be fully sequenced by a single LTC2924 and up to five supplies can be sequenced to a sixth master supply. The LTC2924 requires a minimum of external components, using only two feedback resistors per sequenced power supply and a single resistor to set hysteresis. An internally regulated charge pump provides gate drive voltages for external logic and sub-logic-level MOSFETs. Adding a single capacitor enables an adjustable time delay between power supplies during both Power On and power-off sequencing. A second capacitor can be added to enable a power good timer for detecting the failure of any power supply to turn-on within the selected time. Errors in power supply sequencing and the control input are detected and reported at the FAULT output.
  • Cascadable for additional supplies
  • Power-OFF in reverse order or simultaneously
  • Charge pump drives external MOSFETs
  • Drives power supply shutdown pins with no external pull-up resistors
  • Done Indicator for both power-ON and power-off
  • Adjustable time delay between power supplies
  • Power good timer
  • Power supply voltage monitoring and power sequence error detection and reporting
  • 10µA Output current allows soft-starting of supplies

Applications

Power Management

Product Information

:
-
:
4Monitors
:
3V
:
6V
:
-
:
SSOP
:
16Pins
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

225 In stock

10 in stock for next day delivery (Liege stock)

215 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.18 £ 5.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.18
10 + £4.69
25 + £3.11
50 + £3.05
100 + £2.99
250 + £2.92
500 + £2.86
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.