Low

LTC2924CGN#PBF - 

Quad Power, 3V-6V Supply, 610 mV Threshold, Quad, Delay, Open-Drain, SSOP-16

LTC2924CGN#PBF - Quad Power, 3V-6V Supply, 610 mV Threshold, Quad,  Delay, Open-Drain, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2924CGN#PBF
Order Code:
1273922
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2924CGN#PBF is a quad Power Supply Sequencer designed for use with external N-channel MOSFETs or power supplies with shutdown pins. Four power supplies can be fully sequenced by a single LTC2924 and up to five supplies can be sequenced to a sixth master supply. The LTC2924 requires a minimum of external components, using only two feedback resistors per sequenced power supply and a single resistor to set hysteresis. An internally regulated charge pump provides gate drive voltages for external logic and sub-logic-level MOSFETs. Adding a single capacitor enables an adjustable time delay between power supplies during both Power On and power-off sequencing. A second capacitor can be added to enable a power good timer for detecting the failure of any power supply to turn-on within the selected time. Errors in power supply sequencing and the control input are detected and reported at the FAULT output.
  • Cascadable for additional supplies
  • Power-OFF in reverse order or simultaneously
  • Charge pump drives external MOSFETs
  • Drives power supply shutdown pins with no external pull-up resistors
  • Done Indicator for both power-ON and power-off
  • Adjustable time delay between power supplies
  • Power good timer
  • Power supply voltage monitoring and power sequence error detection and reporting
  • 10µA Output current allows soft-starting of supplies

Applications

Power Management

Product Information

:
610mV
:
4Monitors
:
3V
:
6V
:
Open-Drain
:
SSOP
:
16Pins
:
-
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2295439 - Sequence Open-Drain1.5Ma, 3V-6V Supply, Quad, Delay, Reset, SSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.