Low

LTC2919HMS-5#PBF - 

Voltage Monitor, 500 mV-5V Supply, 3 Monitors, Active-Low, Open-Drain, MSOP-10

LTC2919HMS-5#PBF - Voltage Monitor, 500 mV-5V Supply, 3 Monitors,  Active-Low, Open-Drain, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2919HMS-5#PBF
Order Code:
2295436
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2919HMS-5#PBF is a triple input Voltage Monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2919 to monitor positive and negative supplies for under-voltage (UV) and over-voltage (OV) conditions. The two adjustable inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures outputs operate reliably without false triggering. An accurate threshold at the VCC pin provides a third input supply monitor for a 2.5, 3.3 or 5V supply. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor or disabled for a fast response. A three-state input pin sets the input polarity of each adjustable input without requiring any external components.
  • Two low voltage adjustable inputs (0.5V)
  • Accurate UVLO provides a third monitor input
  • Open-drain RST\, OUT1 and OUT2 outputs
  • Pin selectable input polarity allows negative, UV and OV monitoring
  • Input glitch rejection
  • Adjustable reset timeout period
  • Selectable internal timeout saves components
  • Outputs guaranteed low with VCC = 0.5V
  • Buffered 1V reference for negative supply offset
  • ±1.5% Guaranteed threshold accuracy
  • 6.5V Shunt regulator for high voltage operation
  • 50µA Low quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking, Automotive

Product Information

:
-
:
3Monitors
:
500mV
:
5V
:
Active-Low, Open-Drain
:
MSOP
:
10Pins
:
200ms
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

18 In stock

18 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.00 £ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.