Low

LTC2919CMS-5#PBF - 

Monitor Open-Drain, 500 mV-6.5V Supply, 3 Monitors, Active-Low, Open-Drain, MSOP-10

LTC2919CMS-5#PBF - Monitor Open-Drain, 500 mV-6.5V Supply, 3 Monitors, Active-Low, Open-Drain, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2919CMS-5#PBF
Order Code:
2295435
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2919CMS-5#PBF is a triple input Voltage Monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2919 to monitor positive and negative supplies for under-voltage (UV) and over-voltage (OV) conditions. The two adjustable inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures outputs operate reliably without false triggering. An accurate threshold at the VCC pin provides a third input supply monitor for a 2.5, 3.3 or 5V supply. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor or disabled for a fast response. A three-state input pin sets the input polarity of each adjustable input without requiring any external components.
  • Two low voltage adjustable inputs (0.5V)
  • Accurate UVLO provides a third monitor input
  • Open-drain RST\, OUT1 and OUT2 outputs
  • Pin selectable input polarity allows negative, UV and OV monitoring
  • Input glitch rejection
  • Adjustable reset timeout period
  • Selectable internal timeout saves components
  • Outputs guaranteed low with VCC = 0.5V
  • Buffered 1V reference for negative supply offset
  • ±1.5% Guaranteed threshold accuracy
  • 6.5V Shunt regulator for high voltage operation
  • 50µA Low quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking, Automotive

Product Information

:
-
:
3Monitors
:
500mV
:
6.5V
:
Active-Low, Open-Drain
:
MSOP
:
10Pins
:
200ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2295436 - Voltage Monitor, 500 mV-5V Supply, 3 Monitors, Active-Low, Open-Drain, MSOP-10

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.