Low

LTC2918IMS-B1#PBF - 

Voltage Supervisor, 5.5V-1.5Vsupp., 200 ms delay, Manual, Active-Low reset, MSOP-10

LTC2918IMS-B1#PBF - Voltage Supervisor, 5.5V-1.5Vsupp., 200 ms delay, Manual, Active-Low reset, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2918IMS-B1#PBF
Order Code:
2295434
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2918IMS-B1#PBF is a low-voltage single-supply Voltage Supervisor with manual reset input, 27 selectable thresholds and an adjustable watchdog timer. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the LTC2918 is fixed at -5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout and the watchdog timeout may be set with no external components or adjusted using an external capacitor. A windowed watchdog feature is available for high-reliability applications (B1 versions). A separate manual reset input on the LTC2918-B allows a simple push button interface.
  • Power supply glitch immunity
  • Windowed watchdog timeout for higher reliability applications
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • 30µA Typical low quiescent current

Applications

Communications & Networking, Automotive, Portable Devices

Product Information

:
-
:
1Monitors
:
5.5V
:
1.5V
:
Manual, Active-Low
:
MSOP
:
10Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.