Low

LINEAR TECHNOLOGY  LTC2918IMS-A1#PBF  Voltage Supervisor, Manual Reset, Active-Low Reset, 1.5V-5.5Vin, MSOP-10

LINEAR TECHNOLOGY LTC2918IMS-A1#PBF
Manufacturer Part No:
LTC2918IMS-A1#PBF
Order Code:
2295433
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2918IMS-A1#PBF is a low-voltage single-supply Voltage Supervisor with manual reset input, 27 selectable thresholds and an adjustable watchdog timer. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the LTC2918 is fixed at -5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout and the watchdog timeout may be set with no external components or adjusted using an external capacitor. A windowed watchdog feature is available for high-reliability applications (B1 versions). A separate manual reset input on the LTC2918-A allows a simple push button interface.
  • Power supply glitch immunity
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • 30µA Typical low quiescent current

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Reset Type:
Manual, Active-Low
Digital IC Case:
MSOP
No. of Pins:
10Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Automotive
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives