Low

LTC2917IMS-A1#PBF - 

Supervisor, 5.5V-1.5V Supply, Threshold, 200ms Delay, Active-Low, Open-Drain, MSOP-10

LTC2917IMS-A1#PBF - Supervisor, 5.5V-1.5V Supply, Threshold, 200ms Delay, Active-Low, Open-Drain, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2917IMS-A1#PBF
Order Code:
2295429
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2917IMS-A1#PBF is a low-voltage single-supply Voltage Supervisor with 27 selectable thresholds and an adjustable watchdog timer. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. For the LTC2917, an additional three state input determines the tolerance (-5%, -10%, -15%). Glitch filtering ensures reliable reset operation without false triggering. The reset timeout and the watchdog timeout may be set with no external components or adjusted using an external capacitor. A windowed watchdog feature is available for high-reliability applications (B1 versions).
  • Power supply glitch immunity
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • 30µA Typical low quiescent current

Applications

Communications & Networking, Automotive, Portable Devices

Product Information

:
-
:
1Monitors
:
5.5V
:
1.5V
:
Active-Low, Open-Drain
:
MSOP
:
10Pins
:
200ms
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.