LTC2917HMS-A1#PBF - 

Supervisor, 5.5V-1.5V Supply, Threshold, 200ms Delay, Active-Low, Open-Drain, MSOP-10

LTC2917HMS-A1#PBF - Supervisor, 5.5V-1.5V Supply, Threshold, 200ms Delay, Active-Low, Open-Drain, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LTC2917HMS-A1#PBF is a low-voltage single-supply Voltage Supervisor with 27 selectable thresholds and an adjustable watchdog timer. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. For the LTC2917, an additional three state input determines the tolerance (-5%, -10%, -15%). Glitch filtering ensures reliable reset operation without false triggering. The reset timeout and the watchdog timeout may be set with no external components or adjusted using an external capacitor. A windowed watchdog feature is available for high-reliability applications (B1 versions).
  • Power supply glitch immunity
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • 30µA Typical low quiescent current


Communications & Networking, Automotive, Portable Devices

Product Information

Active-Low, Open-Drain
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches


214 In stock

2 in stock for next day delivery (Liege stock)

212 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 04/02/19
£2.38 £ 2.38
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.38
10 + £2.11
25 + £1.87
50 + £1.71
100 + £1.54
250 + £1.51
500 + £1.48
1000 + £1.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.