Low

LTC2916IDDB-1#TRMPBF - 

Supervisor, Active-Low Reset, 1.5V-5.5Vin, DFN-8

LTC2916IDDB-1#TRMPBF - Supervisor, Active-Low Reset, 1.5V-5.5Vin, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2916IDDB-1#TRMPBF
Order Code:
1715068
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2916IDDB-1#TRMPBF is a low-voltage single-supply Voltage Supervisor with 27 selectable thresholds. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three-state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the LTC2916 is fixed at -5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout may be set to 200ms or adjusted using an external capacitor. A separate manual reset input on the LTC2916 allows a simple push button interface.
  • Power supply glitch immunity
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • ±1.5% Guaranteed threshold accuracy
  • 30µA Typical low quiescent current

Applications

Communications & Networking, Automotive, Portable Devices

Product Information

:
-
:
1Monitors
:
1.5V
:
5.5V
:
Active-Low
:
DFN
:
8Pins
:
200ms
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715068RL Check stock

267 In stock

267 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£3.15 £ 3.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.15
25 + £2.09
100 + £1.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715068) x 3.15 = £3.15
Total Price: £3.15
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.