Low

LTC2916CTS8-1#PBF - 

Voltage Supervisor, Active-Low, Open-Drain Reset, 1.5V-5.5Vin, TSOT-23-8

LTC2916CTS8-1#PBF - Voltage Supervisor, Active-Low, Open-Drain Reset, 1.5V-5.5Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2916CTS8-1#PBF
Order Code:
2295424
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2916CTS8-1#PBF is a low-voltage single-supply Voltage Supervisor with 27 selectable thresholds. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three-state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the LTC2916 is fixed at -5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout may be set to 200ms or adjusted using an external capacitor. A separate manual reset input on the LTC2916 allows a simple push button interface.
  • Power supply glitch immunity
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • ±1.5% Guaranteed threshold accuracy
  • 30µA Typical low quiescent current

Applications

Communications & Networking, Automotive, Portable Devices

Product Information

:
-
:
1Monitors
:
1.5V
:
5.5V
:
Active-Low, Open-Drain
:
TSOT-23
:
8Pins
:
200ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.15 £ 2.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.15
25 + £1.90
50 + £1.70
100 + £1.60
250 + £1.50
500 + £1.38
1000 + £1.25
2500 + £1.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.