Low

LTC2915HDDB-1#TRMPBF - 

Supervisor, Active-Low Reset, 1.5V-5.5Vin, DFN-8

LTC2915HDDB-1#TRMPBF - Supervisor, Active-Low Reset, 1.5V-5.5Vin, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2915HDDB-1#TRMPBF
Order Code:
1715064
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2915HDDB-1#TRMPBF is a low-voltage single-supply Voltage Supervisor with 27 selectable thresholds. The parts operate from 1.5 to 5.5V and consume a quiescent current of only 30µA. Two three-state inputs select one of nine internally programmed thresholds without the need for external resistors. For the LTC2915, an additional three-state input determines the tolerance (-5%, -10%, -15%). Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout may be set to 200ms or adjusted using an external capacitor.
  • Power supply glitch immunity
  • Guaranteed operation to 125°C
  • Guaranteed RST\ for VCC>= 0.8V
  • 6.2V Shunt regulator for high voltage operation
  • ±1.5% Guaranteed threshold accuracy
  • 30µA Typical low quiescent current

Applications

Communications & Networking, Automotive, Portable Devices

Product Information

:
-
:
1Monitors
:
1.5V
:
5.5V
:
Active-Low
:
DFN
:
8Pins
:
200ms
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
145 in stock

Each (Supplied on Cut Tape)

1+ £2.14 25+ £1.60 100+ £1.26

Associated Products

Compare Selected

Related Searches

 

66 In stock

66 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.36 £ 2.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.36
10 + £2.08
25 + £1.86
50 + £1.75
100 + £1.64
250 + £1.51
500 + £1.37
1000 + £1.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.