Low

LINEAR TECHNOLOGY  LTC2913HMS-2#PBF  Voltage Monitor, Active-Low, Open-Drain Reset, 2-Monitors, 2.3V-6.6Vin, MSOP-10

LINEAR TECHNOLOGY LTC2913HMS-2#PBF
Manufacturer Part No:
LTC2913HMS-2#PBF
Order Code:
2295421
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
2.3V
Supply Voltage Max:
6.6V
Reset Type:
Active-Low, Open-Drain
Digital IC Case:
MSOP
No. of Pins:
10Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives