Low

LTC2912ITS8-2#TRMPBF - 

Voltage Monitor, Active-Low Reset, 2.3V-6.6Vin, TSOT-23-8

LTC2912ITS8-2#TRMPBF - Voltage Monitor, Active-Low Reset, 2.3V-6.6Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2912ITS8-2#TRMPBF
Order Code:
1663883
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2912ITS8-2#TRMPBF is a single Voltage Monitor with open-drain OV and UV outputs. It is designed to detect power supply under-voltage and over-voltage events. The VL and VH monitor inputs include filtering to reject brief glitches, thereby ensuring reliable reset operation without false or noisy triggering. An adjustable timer defines the duration of the over-voltage and under-voltage reset outputs which function independently. While the LTC2912 operates directly from 2.3 to 6V supplies, an internal VCC shunt regulator coupled with low supply current demand allows operation from higher voltages such as 12, 24 or 48V. It provides a precise, versatile, space-conscious micropower solution for voltage monitoring.
  • Adjustable UV and OV trip values
  • Power supply glitch immunity
  • Adjustable reset timeout with timeout disable
  • ±1.5% Guaranteed threshold accuracy
  • 29µA Quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
500mV
:
1Monitors
:
2.3V
:
6.6V
:
Active-Low
:
TSOT-23
:
8Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each (Supplied on Cut Tape)

1+ £3.40 10+ £3.03 25+ £2.71 50+ £2.28 100+ £1.85 250+ £1.80 500+ £1.74 1000+ £1.69 More Less

1,967 in stock

Each

1+ £1.29 10+ £1.28 25+ £1.27 50+ £1.26 100+ £1.25 250+ £1.24 500+ £1.23 1000+ £1.22 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663883RL Check stock

No Longer Stocked

Alternatives Available

1663882 - Voltage Monitor, Active-Low Reset, 2.3V-6.6Vin, TSOT-23-8

2295419 - Voltage Monitor, 2.3V-6V Supply, Active-High Active-Low Reset, 8.5ms Delay, TSOT23-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.