Low

LTC2912ITS8-1#TRMPBF - 

Voltage Monitor, Active-Low Reset, 2.3V-6.6Vin, TSOT-23-8

LTC2912ITS8-1#TRMPBF - Voltage Monitor, Active-Low Reset, 2.3V-6.6Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2912ITS8-1#TRMPBF
Order Code:
1663882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2912ITS8-1#TRMPBF is a single Voltage Monitor with open-drain OV and UV outputs. It is designed to detect power supply under-voltage and over-voltage events. The VL and VH monitor inputs include filtering to reject brief glitches, thereby ensuring reliable reset operation without false or noisy triggering. An adjustable timer defines the duration of the over-voltage and under-voltage reset outputs which function independently. While the LTC2912 operates directly from 2.3 to 6V supplies, an internal VCC shunt regulator coupled with low supply current demand allows operation from higher voltages such as 12, 24 or 48V. It provides a precise, versatile, space-conscious micropower solution for voltage monitoring. It has a latch control for the OV output.
  • Adjustable UV and OV trip values
  • Power supply glitch immunity
  • Adjustable reset timeout with timeout disable
  • ±1.5% Guaranteed threshold accuracy
  • 29µA Quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
500mV
:
1Monitors
:
2.3V
:
6.6V
:
Active-Low
:
TSOT-23
:
8Pins
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663882RL Check stock

50 In stock

20 in stock for next day delivery (Liege stock)

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.24 £ 3.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.24
10 + £2.89
25 + £2.58
50 + £2.17
100 + £1.76
250 + £1.72
500 + £1.67
1000 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663882) x 3.24 = £3.24
Total Price: £3.24
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.